| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 12VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 2 |
| Trip Current (A) | 3.5 |
| Minimum Initial Resistance (Ohm) | 0.02 |
| Maximum Post Trip Resistance (Ohm) | 0.07 |
| Typical Power Dissipation (W) | 1 |
| Maximum Trip Time (s) | 2@8A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 4.73 X 3.41 X 0.6 |
| Product Length (mm) | 4.73(Max) |
| Product Depth (mm) | 3.41(Max) |
| Product Height (mm) | 0.6(Max) |
| Package/Case | 1812 |
| Mounting | Surface Mount |