Littelfuse1812L160PRPTC Resettable Fuses

PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R

An automatically resetting fuse like this 1812L160PR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.75(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part

6,403 parts: Ships tomorrow

    Total$0.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,403 parts
      • Price: $0.1644

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.