Littelfuse1812L010/60DRPTC Resettable Fuses
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 10A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 10 | |
| 0.1 | |
| 0.3 | |
| 1.6 | |
| 15 | |
| 0.8 | |
| 1.5@0.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.25 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.25(Max) | |
| 1812 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 1812L010/60DR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.25(Max) mm tall and 3.41(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

