KYOCERA AVX Components Corporation18121A152KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 100V C0G 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 10% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 1.52 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.52(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

