KYOCERA AVX Components Corporation1808HC151MAT1ACapacitor Ceramic Multilayer
Cap Ceramic 150pF 3000V X7R 20% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 20% | |
| 3000VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.6 X 2 X 2.03 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 2 | |
| 2.03(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

