PHOENIX CONTACT1808858Connector Headers and PCB Receptacles
Conn Wire to Board F 6 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 6 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 30.48 | |
| 25 | |
| 10 | |
| Cable Mount |
Connecting one or more circuits together, this 1808858 PCB terminal block from Phoenix Contact is a must-have! This F connector has 6 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1808858 is housed in polyamide. This product is 30.44 mm long, 10 mm tall and 25 mm deep. It uses the crimp termination method. Its wire is 14-20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

