PHOENIX CONTACT1808845Connector Headers and PCB Receptacles
Conn Wire to Board F 5 POS 5.08mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.63 | |
| 25.4 | |
| 25 | |
| 10 | |
| Cable Mount |
Connecting one or more circuits together, this 1808845 PCB terminal block from Phoenix Contact is a must-have! This F connector has 5 F contacts. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a female type gender. 1808845 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 25.36 mm long, 10 mm tall and 25 mm deep. Its wire is 14-20 AWG. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

