PHOENIX CONTACT1803549Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.2 | |
| 54.73 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1803549 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 14 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1803549 is housed in green polybutylene terephthalate. This product is 54.73 mm long, 9.2 mm tall and 7.25 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

