PHOENIX CONTACT1803073Connector Terminal Blocks
Conn Base Strip M 14 POS 5.08mm Screw T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 34.682 | |
| 82.44 | |
| 30 | |
| 27.2 | |
| Green | |
| T DIN Rail |
This din rail 1803073 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This M connector has 14 M contacts. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a male type gender. 1803073 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 82.44 mm long, 27.2 mm tall and 30 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

