MENTOR1801.7736LEDs
Single And Double Leds With High Variability Of Application Technology
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Yellow/Yellow | |
| 2 | |
| Circular | |
| Yellow Diffused | |
| Top Mount | |
| 12mcd(Max) | |
| 588 | |
| 100 | |
| 30 | |
| 2.5 | |
| 2.1 | |
| -40 | |
| 85 | |
| No | |
| Yellow/Yellow | |
| No | |
| No | |
| Bag|Stick | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 5.5 |
| Package Length | 13.7 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

