| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Yellow/Yellow | |
| 2 | |
| Circular | |
| Yellow Diffused | |
| Right Angle | |
| 4mcd(Max)/4mcd(Max) | |
| 588/588 | |
| 60/60 | |
| 30 | |
| 2 | |
| 2.5 | |
| 5 | |
| 1.85 | |
| -40 | |
| 85 | |
| No | |
| Yellow/Yellow | |
| No | |
| No | |
| Bag|Stick | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 5.5 mm |
| Package Length | 13.25 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

