EVERLIGHT Electronics Co., Ltd18-239A/R6GHBHC-C01/2TLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.20.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Square | |
| Water Clear | |
| Top Mount | |
| 140mcd(Max)|57mcd(Max) | |
| 470(Max)/535(Max)/632(Max) | |
| 468/518/632 | |
| 120 | |
| 10/25/25 | |
| 20 | |
| 3.2/3.2/2.2 | |
| 5 | |
| 30/95/60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
