EVERLIGHT Electronics Co., Ltd18-225/S2G6C-A01/3TLEDs
LED Bi-Color Green/Orange 575nm/611nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Orange | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 45mcd(Max)|112mcd(Max) | |
| 605/573 | |
| 575/611 | |
| 120 | |
| 25 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Orange/Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

