Ohmite17FPR010EResistor Fixed Single-Through Hole
Res Wirewound 0.01 Ohm 1% 7W ±100ppm/°C Silicone AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±100 | |
| 25 to 200 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 4 | |
| Not Formed | |
| Cylindrical | |
| 9.53 | |
| 38.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

