Honeywell17AC18-TSwitch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 5A 250VAC 30VDC Screw Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 5@250VAC 30VDC | |
| 250 | |
| 30 | |
| 4.47mm | |
| Screw Mount | |
| Solder | |
| General Purpose Phenolic | |
| Straight | |
| -53 | |
| 121 | |
| 7.46 | |
| 42.82 | |
| 9.02 | |
| 30.02 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 17AC18-T safety interlock switch from Honeywell. It has a SPDT configuration. 17AC18-T is housed in general purpose phenolic. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This safety interlock has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 17AC18-T safety interlock has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

