PHOENIX CONTACT1792931Connector Terminal Blocks
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 16 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 6.96 | |
| 10.5 | |
| 45 | |
| 16.1 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this 1792931 PCB terminal block from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. 1792931 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 10.5 mm long, 16.1 mm tall and 45 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

