PHOENIX CONTACT1792841Connector Terminal Blocks
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 11 | |
| 5.08 | |
| 1 | |
| 11 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 22.553 | |
| 55.88 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1792841 PCB terminal block from Phoenix Contact. This F connector has 11 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1792841 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 55.88 mm long, 26 mm tall and 12.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

