PHOENIX CONTACT1792575Connector Terminal Blocks
Conn Terminal Block F 8 POS 5.08mm Push-In Spring RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 15.346 | |
| 50.19 | |
| 33.52 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1792575 PCB terminal block from Phoenix Contact. This F connector has 8 F contacts. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1792575 is housed in polyamide. This product is 45.86 mm long, 15.5 mm tall and 33.5 mm deep. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

