TE Connectivity179228-9Connector Discrete Wire Housing
Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount Natural Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 4/Contact | |
| 125VDC|125VAC | |
| -30 | |
| 105 | |
| Bag|Box | |
| 20 | |
| 4.6 | |
| 6.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

