PHOENIX CONTACT1792074Connector Terminal Blocks

Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A Cardboard

Perfect for troubleshooting this 1792074 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 8 contacts that are plated with tin. It has a female type gender. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. 1792074 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG. This product is 40 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

1,095 parts: Ships in 2 days

    Total$7.25Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 1,095 parts
      • Price: $7.247

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.