PHOENIX CONTACT1790399Connector Terminal Blocks
Conn Terminal Block F 24 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 24 | |
| 3.5 | |
| 2 | |
| 24 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 12.954 | |
| 49 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
When you implement this 1790399 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 24 F contacts. Its pitch is 3.5 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a female type gender. This device has a maximum current rating of 8 A. 1790399 is housed in polyamide. This product is 49 mm long, 13.25 mm tall and 22.65 mm deep. Its wire is 16-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

