PHOENIX CONTACT1790344Connector Terminal Blocks

Conn Terminal Block F 14 POS 3.5mm Push-In Spring ST Panel Mount 8A

Connecting one or more circuits together, this 1790344 PCB terminal block from Phoenix Contact is a must-have! This F connector has 14 F contacts. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 2-row connector. 1790344 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 31.5 mm long, 13.25 mm tall and 22.65 mm deep. Its wire is 16-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 weeks
    • Price: $9.491
    1. 50+$9.491
    2. 100+$9.222

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.