PHOENIX CONTACT1790111Connector Terminal Blocks
Conn Terminal Block F 6 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 2 | |
| 6 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 3.4 | |
| 11.3 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1790111 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 2-row connector. It has a female type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1790111 is housed in polyamide. Its wire is 16-24 AWG. This product is 22.65 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

