PHOENIX CONTACT1788505Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 0.599 | |
| 8.4 | |
| 9.2 | |
| 6.9 | |
| 2.6 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

