PHOENIX CONTACT1787409Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 5.5 | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| 2.127 | |
| 17.5 | |
| 10.6 | |
| 10 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1787409 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1787409 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 17.5 mm long, 10 mm tall and 10.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

