PHOENIX CONTACT1787344Connector Headers and PCB Receptacles
Conn Wire to Board HDR 32 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 5.5 | |
| 8 | |
| 160V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| 5.26 | |
| 56.8 | |
| 10.6 | |
| 10 | |
| Through Hole |
Easily mount this wire to board 1787344 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 16 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. This product is 56.8 mm long, 10 mm tall and 10.6 mm deep. It uses the solder termination method. 1787344 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

