PHOENIX CONTACT1787179Connector Headers and PCB Receptacles
Conn Wire to Board HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 9.148 | |
| 70 | |
| 11.6 | |
| 10.8 | |
| Through Hole |
Easily mount this wire to board 1787179 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 18 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 70 mm long, 10.8 mm tall and 11.6 mm deep. 1787179 is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

