PHOENIX CONTACT1786866Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.64 | |
| 18.3 | |
| 11.6 | |
| 10.8 | |
| Through Hole |
As an added safety precaution, the wire to board 1786866 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1786866 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 18.3 mm long, 10.8 mm tall and 11.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

