TE Connectivity178499-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.96mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 9/Contact | |
| 50VAC | |
| 20 | |
| -30 | |
| 105 | |
| Bag | |
| 24.9 | |
| 17 | |
| 9.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

