TE Connectivity178411-6Connector Discrete Wire Housing
Conn Housing PL 80 POS 3.6mm Crimp ST Cable Mount Gray Tray
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 80 | |
| 4 | |
| Crimp | |
| 3.6 | |
| Straight | |
| 12VDC | |
| -40 | |
| 120 | |
| Tray | |
| 103.9 | |
| 42.8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

