PHOENIX CONTACT1783740Cable Accessories
Cable Accessories Housing Acrylonitrile Butadiene Styrene Green
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Green | |
| Acrylonitrile Butadiene Styrene | |
| 50 | |
| 47.5 | |
| 19.8 |
Prevent any difficult to diagnose problems in the future with this housing 1783740 cable accessory from Phoenix Contact. This product is 50 mm long, 19.8 mm tall and 47.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

