25-50% Off
TE Connectivity178325-2Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3.81 | |
| Straight | |
| 5.08 | |
| 9.5/Contact | |
| 250VDC|250VAC | |
| 100 | |
| 10 | |
| -55 | |
| 105 | |
| 500 | |
| Box | |
| 29.24 | |
| 14.43 | |
| 21.6 | |
| 3.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

