TE Connectivity178308-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 5.08 | |
| 15/Contact | |
| 250VDC|250VAC | |
| 100 | |
| 10 | |
| -55 | |
| 105 | |
| 500 | |
| Box | |
| 48.29 | |
| 25.91 | |
| 15.83 | |
| 3.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

