PHOENIX CONTACT1781085Connector Terminal Blocks
Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
12 | |
5.08 | |
1 | |
12 | |
Screw | |
12 | |
320V | |
5 | |
-40 | |
100 | |
Cardboard | |
19.897 | |
60.96 | |
18.2 | |
15 | |
Green | |
Cable Mount |
This 1781085 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 12 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1781085 is housed in polyamide. It uses the screw termination method. This product is 60.96 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.