Volex17801 10 C3Cable Assembly AC Power
Cable Assembly 2.489m CEE 7/VII 3 POS M 18AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.489 | |
| 18 | |
| CEE 7/VII | |
| Not Included | |
| M | |
| 3 | |
| Straight | |
| 10 | |
| 250V | |
| Polyvinyl Chloride | |
| Black |
This device has a maximum current rating of 10 A. This has a Power connector. It has a cord set cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
