Reduced Price
PHOENIX CONTACT1779903Connector Terminal Blocks
Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 14.794 | |
| 45 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1779903 PCB terminal block from Phoenix Contact. This F connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. 1779903 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 45 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

