PHOENIX CONTACT1779893Connector Terminal Blocks
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.2 | |
| 40 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1779893 PCB terminal block. This F connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1779893 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 40 mm long, 15 mm tall and 18.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

