HARTING Technology Group17790000012Connector Accessories
Connector Accessories Coding Key Straight Thermoplastic Gray Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Straight | |
| Thermoplastic | |
| Gray | |
| Bag | |
| 8.9 | |
| 5.75 | |
| 9.58 |
Make perfect connections using this coding key 17790000012 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This product is 8.9 mm long, 9.58 mm tall and 5.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

