HARTING Technology Group17790000010Connector Accessories
Connector Accessories Coding Key Thermoplastic Orange Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Thermoplastic | |
| Orange | |
| Bag | |
| 8.9 | |
| 5.75 | |
| 9.58 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered coding key 17790000010 connector accessory from Harting. This product is 8.9 mm long, 9.58 mm tall and 5.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

