PHOENIX CONTACT1778599Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| 3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 2.12 | |
| 16.7 | |
| 5 | |
| 7.5 | |
| Through Hole |
Use this shrouded 1778599 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. 1778599 is housed in black liquid crystal polymer. This product is 16.7 mm long, 7.5 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

