PHOENIX CONTACT1777426Connector Terminal Blocks
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 16 | |
| 5.08 | |
| 1 | |
| 16 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 49.3 | |
| 81.28 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
This 1777426 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. 1777426 is housed in polyamide. It uses the screw termination method. Its wire is 12-22 AWG. This product is 81.28 mm long, 15 mm tall and 27.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

