PHOENIX CONTACT1777109Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded 1777109 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 1777109 is housed in green polybutylene terephthalate. This product is 35.56 mm long, 12 mm tall and 8.3 mm deep.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$2.99Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2445+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $2.988

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.