PHOENIX CONTACT1776951Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4.779 | |
| 55 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Use this shrouded 1776951 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1776951 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 55 mm long, 12 mm tall and 8.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

