TE Connectivity1776489-6Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 10/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| 30 | |
| 2.7 | |
| 9 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

