50-75% Off
TE Connectivity1776293-3Connector Terminal Blocks
Conn Europa Terminal Block F 6 POS 8mm Screw ST Cable Mount 30A/Contact Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Europa Terminal Block | |
| F | |
| 6 | |
| 8 | |
| 2 | |
| 3 | |
| Screw | |
| Straight | |
| 30/Contact | |
| 250VAC | |
| -35 | |
| 100 | |
| Package | |
| 22 | |
| 17 | |
| 15 | |
| Natural | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

