TE Connectivity1776263-2Connector Terminal Blocks
Conn Eurostyle Block PL 2 POS 5mm Solder RA Thru-Hole 10A/Contact
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| PL | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| 10.7 | |
| 13.6 | |
| 11 | |
| Blue | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

