TE Connectivity1776112-4Connector Terminal Blocks
Conn Eurostyle Block M 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 12/Contact | |
| 150VAC | |
| -40 | |
| 110 | |
| 14 | |
| 7.3 | |
| 8.5 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

