Volex17746 10 B1Cable Assembly AC Power
Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 3 | |
| 18 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Right Angle | |
| 10 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 6.43 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 18 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

