PHOENIX CONTACT1772663Connector Terminal Blocks
Conn Terminal Block F 7 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 4.2 | |
| 25.3 | |
| 15.7 | |
| 22.9 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1772663 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

