PHOENIX CONTACT1768448Connector Terminal Blocks

Conn Terminal Block F 8 POS 5mm Screw Cable Mount 12A Cardboard

Get the best connections between your circuits with this 1768448 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. 1768448 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 40 mm long, 15.5 mm tall and 25.5 mm deep. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 weeks
    • Price: $8.661
    1. 50+$8.661
    2. 100+$8.416

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.